There are no models available for this part yet.
Overview of RE11-SA03 by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RE11-SA03 by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3749
|
Newark | Safety Sw, Spst-No-Spst-Nc, 0.4A, 30Vdc Rohs Compliant: Yes |Sick RE11-SA03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.2300 | Buy Now | |
Neutron USA | Magnetic Safety Switch, RE1, 1NC, 1NO, Switch-On Dist: 3mm, Field Hght: 300mm, Cable | 50 |
|
$229.9900 | Buy Now |