Part Details for RE10261 by Thomas & Betts
Overview of RE10261 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RE10261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H0267
|
Newark | Terminal, Ring Tongue, Stud 10, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:-, Conductor Area Csa:-, Product Range:Sta-Kon Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RE10261 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG Copper Blue 39.37mm Electro Tin |
134 In Stock |
|
$2.5700 / $3.8100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 540 |
|
$1.8800 / $2.8800 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 6AWG Copper Blue 39.37mm Electro Tin |
134 In Stock |
|
$2.5700 / $3.8100 | Buy Now |
Part Details for RE10261
RE10261 CAD Models
RE10261 Part Data Attributes:
|
RE10261
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RE10261
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |