Part Details for RE0805FRE10634RL by YAGEO Corporation
Results Overview of RE0805FRE10634RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE0805FRE10634RL Information
RE0805FRE10634RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RE0805FRE10634RL
RE0805FRE10634RL CAD Models
RE0805FRE10634RL Part Data Attributes
|
RE0805FRE10634RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0805FRE10634RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RE0805FRE10634RL
This table gives cross-reference parts and alternative options found for RE0805FRE10634RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0805FRE10634RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR6UTF6340V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RE0805FRE10634RL vs TSR6UTF6340V |
CR0805TTC50W634R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RE0805FRE10634RL vs CR0805TTC50W634R+-1% |
CRCW0805634RFHTAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | RE0805FRE10634RL vs CRCW0805634RFHTAP |
RK73G2ALTE6340F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RE0805FRE10634RL vs RK73G2ALTE6340F |
CR-05FEA--634R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RE0805FRE10634RL vs CR-05FEA--634R |
RK73G2ARTTED6340F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RE0805FRE10634RL vs RK73G2ARTTED6340F |
FCF05FV-6340PW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RE0805FRE10634RL vs FCF05FV-6340PW |
CRCW0805634RFHEAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RE0805FRE10634RL vs CRCW0805634RFHEAP |
CPG0805F634R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | RE0805FRE10634RL vs CPG0805F634R |
AC0805FRE07634RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RE0805FRE10634RL vs AC0805FRE07634RL |