Part Details for RE0805DRE0733RL by YAGEO Corporation
Overview of RE0805DRE0733RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0805DRE0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE0805DRE0733RL-ND
|
DigiKey | RES SMD 33 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 | Buy Now |
DISTI #
RE0805DRE0733RL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0805 33Ohm 0.5% Paper T/R - Tape and Reel (Alt: RE0805DRE0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
603-RE0805DRE0733RL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 125 mW 0805 0.5% RoHS: Compliant | 0 |
|
$0.0140 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0069 | Buy Now |
Part Details for RE0805DRE0733RL
RE0805DRE0733RL CAD Models
RE0805DRE0733RL Part Data Attributes
|
RE0805DRE0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0805DRE0733RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RE0805DRE0733RL
This table gives cross-reference parts and alternative options found for RE0805DRE0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0805DRE0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ARTTDD33R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RE0805DRE0733RL vs RK73G2ARTTDD33R0D |
AC0805DRE0733RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RE0805DRE0733RL vs AC0805DRE0733RL |
RK73G2ARTTE33R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RE0805DRE0733RL vs RK73G2ARTTE33R0D |
RK73G2ATTE33R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0805DRE0733RL vs RK73G2ATTE33R0D |
RK73G2ALTE33R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RE0805DRE0733RL vs RK73G2ALTE33R0D |
RK73G2ALTED33R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RE0805DRE0733RL vs RK73G2ALTED33R0D |
RK73G2ATTDD33R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0805DRE0733RL vs RK73G2ATTDD33R0D |
RK73G2ARTTD33R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RE0805DRE0733RL vs RK73G2ARTTD33R0D |
RK73G2ALTD33R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RE0805DRE0733RL vs RK73G2ALTD33R0D |
RK73G2ATTEB33R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RE0805DRE0733RL vs RK73G2ATTEB33R0D |