Part Details for RE0603FRE07402KL by YAGEO Corporation
Overview of RE0603FRE07402KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0603FRE07402KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RE0603FRE07402KLCT-ND
|
DigiKey | RES 402K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
RE0603FRE07402KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0603 402kOhm 1% Paper T/R - Tape and Reel (Alt: RE0603FRE07402KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-RE0603FRE07402KL
|
Mouser Electronics | Thick Film Resistors - SMD 402 kOhms 100 mW 0603 1% RoHS: Compliant | 28463 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for RE0603FRE07402KL
RE0603FRE07402KL CAD Models
RE0603FRE07402KL Part Data Attributes
|
RE0603FRE07402KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603FRE07402KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RE0603FRE07402KL
This table gives cross-reference parts and alternative options found for RE0603FRE07402KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603FRE07402KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTDB4023F | RES,SMT,THICK FILM,402K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RE0603FRE07402KL vs RK73G1JTTDB4023F |
RK73G1JRTTD4023F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | KOA Speer Electronics Inc | RE0603FRE07402KL vs RK73G1JRTTD4023F |
RK73G1JLTDB4023F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RE0603FRE07402KL vs RK73G1JLTDB4023F |
AC0603FRE13402KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RE0603FRE07402KL vs AC0603FRE13402KL |
RK73G1JRTTED4023F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603FRE07402KL vs RK73G1JRTTED4023F |
CDP0603402K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE07402KL vs CDP0603402K1%50PPM/KNS |
CDP0603402K1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE07402KL vs CDP0603402K1%50PPM/KNP10 |
ADF0603402K1%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE07402KL vs ADF0603402K1%50PPM/KKP10 |
RK73G1JLTDD4023F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603FRE07402KL vs RK73G1JLTDD4023F |
RM06F4023CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RE0603FRE07402KL vs RM06F4023CT50 |