Part Details for RE0603DRE0720K5L by YAGEO Corporation
Overview of RE0603DRE0720K5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0603DRE0720K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE0603DRE0720K5L-ND
|
DigiKey | RES SMD 20.5KOHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
RE0603DRE0720K5L
|
Avnet Americas | SMD Chip Resistor, 20.5 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603DRE0720K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RE0603DRE0720K5L
|
Mouser Electronics | Thick Film Resistors - SMD 20.5 kOhms 100 mW 0603 0.5% RoHS: Compliant | 0 |
|
$0.0110 / $0.1600 | Order Now |
|
Future Electronics | Chip Resistor Precision Grade Thick Film 0603 20.5kOhm 0.5% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0106 / $0.0125 | Buy Now |
DISTI #
RE0603DRE0720K5L
|
Avnet Abacus | SMD Chip Resistor, 20.5 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603DRE0720K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RE0603DRE0720K5L
RE0603DRE0720K5L CAD Models
RE0603DRE0720K5L Part Data Attributes
|
RE0603DRE0720K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603DRE0720K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RE0603DRE0720K5L
This table gives cross-reference parts and alternative options found for RE0603DRE0720K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603DRE0720K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060320K5DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RE0603DRE0720K5L vs CRCW060320K5DHEAP |
RGC0603DTC20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RE0603DRE0720K5L vs RGC0603DTC20K5 |