There are no models available for this part yet.
Overview of RE0603DRE0710RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE0603DRE0710RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91R1598
|
Newark | Surface Mount Thick Film Resistor, Re Series, 10 Ohm, 100 Mw, - 0.5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RE0603DRE0710RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 800 |
|
$0.0520 / $0.0920 | Buy Now | |
DISTI #
RE0603DRE0710RL-ND
|
DigiKey | RES SMD 10 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0275 | Buy Now | |
DISTI #
RE0603DRE0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603DRE0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 | Buy Now | |
DISTI #
603-RE0603DRE0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 100 mW 0603 0.5% RoHS: Compliant | 4562 |
|
$0.0160 / $0.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0102 | Buy Now | ||
DISTI #
RE0603DRE0710RL
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603DRE0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RE0603DRE0710RL by YAGEO Corporation
Part Data Attributes for RE0603DRE0710RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RE0603DRE0710RL
This table gives cross-reference parts and alternative options found for RE0603DRE0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603DRE0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DRE1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RE0603DRE0710RL vs AC0603DRE1310RL |
CR0603TTC50X10R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RE0603DRE0710RL vs CR0603TTC50X10R+-0.5% |
CDF060310R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603DRE0710RL vs CDF060310R0.5%50PPM/KKP20 |
RGC0603DTC10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RE0603DRE0710RL vs RGC0603DTC10R0 |
ADF060310R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603DRE0710RL vs ADF060310R0.5%50PPM/KKP20 |
CR-03DEF---10R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603DRE0710RL vs CR-03DEF---10R |
RK73G1JTTP10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603DRE0710RL vs RK73G1JTTP10R0D |
RE0603DRE1010RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0603DRE0710RL vs RE0603DRE1010RL |
RK73G1JTBK10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603DRE0710RL vs RK73G1JTBK10R0D |
CDP060310R0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603DRE0710RL vs CDP060310R0.5%50PPM/KNS |