Part Details for RE05ER-MC by L-com Inc
Overview of RE05ER-MC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE05ER-MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8218
|
Newark | Reantomni 2.4Ghz 5Dbi |L-Com RE05ER-MC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3900 | Buy Now |
DISTI #
5073-RE05ER-MC-ND
|
DigiKey | REANTOMNI 2.4GHZ 5DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.9625 / $31.8600 | Buy Now |
DISTI #
73603276
|
RS | 2.4 GHz 5 dBi Omni Blade Antenna MC-Card Connector- | L-com RE05ER-MC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9900 | RFQ |
|
Onlinecomponents.com | REANTOmni 2.4GHz 5dBi RoHS: Compliant | 0 |
|
$19.9200 / $26.1600 | Buy Now |
DISTI #
RE05ER-MC
|
L-com US | This versatile flat blade WiFi antenna delivers an impressive 5dBi gain for optimum range and coverage. This omnidirectional antenna is an ideal choice for connecting handhelds and notebooks to public Hot Spots, where the additional gain and optimized antenna placement provide longer range and a more robust link. It is compatible with IEEE 802.11b, 802.11g and 802.11n wireless LAN systems operating in the 2.4GHz ISM band. The RE05ER's rugged radome ensures this antenna can standup to abuse that other blade antennas cannot. Easy to use, the RE05ER can be mounted using hook-and-loop tape or with double-sided tape. This antenna features an integral 19" (482mm) low loss cable terminated with the appropriate radio connector, eliminating the need for a separate radio pigtail adapter. Custom connectors can be ordered. Contact Hyperlink sales for more information. Min Qty: 1 Package Multiple: 1 | 258 |
|
$11.5000 / $22.9900 | Buy Now |