Part Details for RE0402FRE0716K9L by YAGEO Corporation
Overview of RE0402FRE0716K9L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0402FRE0716K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE0402FRE0716K9L-ND
|
DigiKey | RES SMD 16.9K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0051 | Buy Now |
DISTI #
RE0402FRE0716K9L
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0402 16.9kOhm 1% Paper T/R - Tape and Reel (Alt: RE0402FRE0716K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
603-RE0402FRE0716K9L
|
Mouser Electronics | Thick Film Resistors - SMD 16.9 kOhms 62.5 mW 0402 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0020 | Buy Now |
Part Details for RE0402FRE0716K9L
RE0402FRE0716K9L CAD Models
RE0402FRE0716K9L Part Data Attributes
|
RE0402FRE0716K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402FRE0716K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RE0402FRE0716K9L
This table gives cross-reference parts and alternative options found for RE0402FRE0716K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402FRE0716K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0402FTC16K9 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RE0402FRE0716K9L vs RGC0402FTC16K9 |
RE0402FRE1316K9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0402FRE0716K9L vs RE0402FRE1316K9L |
AC0402FRE1316K9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402FRE0716K9L vs AC0402FRE1316K9L |
ADF040216K91%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE0716K9L vs ADF040216K91%50PPM/KNP20 |
CDF040216K91%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE0716K9L vs CDF040216K91%50PPM/KNP5 |
CDP040216K91%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE0716K9L vs CDP040216K91%50PPM/KNS |
RE0402FRE1016K9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0402FRE0716K9L vs RE0402FRE1016K9L |
ADF040216K91%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE0716K9L vs ADF040216K91%50PPM/KNS |
CDP040216K91%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE0716K9L vs CDP040216K91%50PPM/KNP10 |
AC0402FRE0716K9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402FRE0716K9L vs AC0402FRE0716K9L |