Part Details for RE0402FRE0710RL by YAGEO Corporation
Overview of RE0402FRE0710RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE0402FRE0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3524
|
Newark | Res, 10R, 1%, 0.063W, Thick Film, 0402, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:50V Rohs Compliant: Yes |Yageo RE0402FRE0710RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
58AK7912
|
Newark | Res, 10R, 1%, 0.063W, Thick Film, 0402, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:50V Rohs Compliant: Yes |Yageo RE0402FRE0710RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
13-RE0402FRE0710RLCT-ND
|
DigiKey | RES SMD 10 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15990 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
RE0402FRE0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402FRE0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
DISTI #
603-RE0402FRE0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 62.5 mW 0402 1% RoHS: Compliant | 20241 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0031 | Buy Now |
DISTI #
RE0402FRE0710RL
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402FRE0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RE0402FRE0710RL
RE0402FRE0710RL CAD Models
RE0402FRE0710RL Part Data Attributes
|
RE0402FRE0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402FRE0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |