Part Details for RE0402DRE07200KL by YAGEO Corporation
Overview of RE0402DRE07200KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0402DRE07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4163
|
Newark | Res, 200K, 0.5%, 0.063W, Thick Film/0402, Resistance:200Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:- Rohs Compliant: Yes |Yageo RE0402DRE07200KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 | Buy Now |
DISTI #
58AK7898
|
Newark | Res, 200K, 0.5%, 0.063W, Thick Film/0402, Resistance:200Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:- Rohs Compliant: Yes |Yageo RE0402DRE07200KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now |
DISTI #
13-RE0402DRE07200KLCT-ND
|
DigiKey | RES SMD 200K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9890 In Stock |
|
$0.0117 / $0.1500 | Buy Now |
DISTI #
RE0402DRE07200KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0402 200kOhm 0.5% Paper T/R - Tape and Reel (Alt: RE0402DRE07200KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
603-RE0402DRE07200KL
|
Mouser Electronics | Thick Film Resistors - SMD 200 kOhms 62.5 mW 0402 1% RoHS: Compliant | 24334 |
|
$0.0110 / $0.1800 | Buy Now |
DISTI #
V36:1790_07103463
|
Arrow Electronics | Res Thick Film 0402 200K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2241 | Americas - 10000 |
|
$0.0067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
65655307
|
Verical | Res Thick Film 0402 200K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2241 | Americas - 10000 |
|
$0.0067 | Buy Now |
Part Details for RE0402DRE07200KL
RE0402DRE07200KL CAD Models
RE0402DRE07200KL Part Data Attributes
|
RE0402DRE07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402DRE07200KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RE0402DRE07200KL
This table gives cross-reference parts and alternative options found for RE0402DRE07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402DRE07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0402DRE10200KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0402DRE07200KL vs RE0402DRE10200KL |
AC0402DRE07200KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402DRE07200KL vs AC0402DRE07200KL |
RGC0402DTC200K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RE0402DRE07200KL vs RGC0402DTC200K |
AC0402DRE13200KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402DRE07200KL vs AC0402DRE13200KL |