Part Details for RE0402BRF0716K5L by YAGEO Corporation
Overview of RE0402BRF0716K5L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0402BRF0716K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RE0402BRF0716K5LCT-ND
|
DigiKey | RES SMD 16.5KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0413 / $0.3900 | Buy Now |
DISTI #
RE0402BRF0716K5L
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0402 16.5kOhm 0.1% Paper T/R - Tape and Reel (Alt: RE0402BRF0716K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0303 | Buy Now |
DISTI #
603-RE0402BRF0716K5L
|
Mouser Electronics | Thick Film Resistors - SMD 16.5 kOhms 62.5 mW 0402 0.1% RoHS: Compliant | 8699 |
|
$0.0400 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0262 | Buy Now |