Part Details for RE0402BRE0711K8L by YAGEO Corporation
Overview of RE0402BRE0711K8L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE0402BRE0711K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RE0402BRE0711K8L-ND
|
DigiKey | RES 11.8K OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 | Buy Now |
DISTI #
RE0402BRE0711K8L
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0402 11.8kOhm 0.1% Paper T/R - Tape and Reel (Alt: RE0402BRE0711K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 | Buy Now |
DISTI #
603-RE0402BRE0711K8L
|
Mouser Electronics | Thick Film Resistors - SMD 11.8 kOhms 62.5 mW 0402 0.1% RoHS: Compliant | 0 |
|
$0.0420 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0270 | Buy Now |
DISTI #
RE0402BRE0711K8L
|
TTI | Thick Film Resistors - SMD 11.8 kOhms 62.5 mW 0402 0.1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0420 | Buy Now |
Part Details for RE0402BRE0711K8L
RE0402BRE0711K8L CAD Models
RE0402BRE0711K8L Part Data Attributes
|
RE0402BRE0711K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402BRE0711K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |