Part Details for RE0402BRE0710K5L by YAGEO Corporation
Results Overview of RE0402BRE0710K5L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE0402BRE0710K5L Information
RE0402BRE0710K5L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RE0402BRE0710K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE0402BRE0710K5L-ND
|
DigiKey | RES SMD 10.5KOHM 0.1% 1/16W 0402 Min Qty: 10000 Container: Reel |
0 Tape & Reel |
|
$0.0510 | Buy Now |
DISTI #
RE0402BRE0710K5L
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0402 10.5kOhm 0.1% Paper T/R - Tape and Reel (Alt: RE0402BR... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0345 | Buy Now |
DISTI #
603-RE0402BRE0710K5L
|
Mouser Electronics | Thick Film Resistors - SMD 10.5 kOhms 62.5 mW 0402 0.1% RoHS: Compliant | 0 |
|
$0.0430 / $0.3900 | Order Now |
|
Future Electronics | 10.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resista RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0255 / $0.0272 | Buy Now |
Part Details for RE0402BRE0710K5L
RE0402BRE0710K5L CAD Models
RE0402BRE0710K5L Part Data Attributes
|
RE0402BRE0710K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402BRE0710K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RE0402BRE0710K5L
This table gives cross-reference parts and alternative options found for RE0402BRE0710K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402BRE0710K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE0402BRE1310K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RE0402BRE0710K5L vs RE0402BRE1310K5L |
AC0402BRE1310K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10500ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RE0402BRE0710K5L vs AC0402BRE1310K5L |