Part Details for RE0402BRE07100RL by YAGEO Corporation
Results Overview of RE0402BRE07100RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE0402BRE07100RL Information
RE0402BRE07100RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RE0402BRE07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5328
|
Newark | Res, 100R, 0.1%, 0.063W, Thick Film, Smd Rohs Compliant: Yes |Yageo RE0402BRE07100RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 16270 |
|
$0.0930 / $0.1230 | Buy Now |
DISTI #
13-RE0402BRE07100RLDKR-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/16W 0402 Min Qty: 1 Container: Digi-Reel |
20853 Digi-Reel® |
|
$0.0765 / $0.3900 | Buy Now |
DISTI #
13-RE0402BRE07100RLCT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/16W 0402 Min Qty: 1 Container: Cut Tape |
20853 Cut Tape |
|
$0.0765 / $0.3900 | Buy Now |
DISTI #
13-RE0402BRE07100RLTR-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/16W 0402 Min Qty: 10000 Container: Reel |
20000 Tape & Reel |
|
$0.0418 | Buy Now |
DISTI #
RE0402BRE07100RL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0402 100Ohm 0.1% Paper T/R - Tape and Reel (Alt: RE0402BRE0... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0345 | Buy Now |
DISTI #
603-RE0402BRE07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 62.5 mW 0402 0% RoHS: Compliant | 13095 |
|
$0.0410 / $0.3900 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0270 / $0.0285 | Buy Now |
DISTI #
RE0402BRE07100RL
|
TTI | Thick Film Resistors - SMD 100 Ohms 62.5 mW 0402 0% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0307 | Buy Now |
DISTI #
RE0402BRE07100RL
|
Avnet Abacus | Chip Resistor Precision Grade Thick Film 0402 100Ohm 0.1% Paper T/R (Alt: RE0402BRE07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RE0402BRE07100RL
RE0402BRE07100RL CAD Models
RE0402BRE07100RL Part Data Attributes
|
RE0402BRE07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402BRE07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RE0402BRE07100RL
This table gives cross-reference parts and alternative options found for RE0402BRE07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402BRE07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE0402BRE10100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RE0402BRE07100RL vs RE0402BRE10100RL |
AC0402BRE13100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RE0402BRE07100RL vs AC0402BRE13100RL |
RE0402BRE13100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RE0402BRE07100RL vs RE0402BRE13100RL |