-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE034012-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 12V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1093 In Stock |
|
$1.9362 / $3.4400 | Buy Now |
DISTI #
655-RE034012
|
Mouser Electronics | General Purpose Relays RE034012 RoHS: Compliant | 1763 |
|
$1.8100 / $3.4400 | Buy Now |
DISTI #
V36:1790_16397181
|
Arrow Electronics | Power Relay 12VDC 6A SPST-NO THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2348 | Americas - 1500 |
|
$1.6320 / $3.3640 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - SPST-NO (1 Form A) - 16.7mA 12VDC Coil - 6A Contact Rating - 400VAC Switching - Fully Sealed - PC Pin - Through Hole. RoHS: Compliant |
5051 In Stock |
|
$1.7700 / $2.5000 | Buy Now |
DISTI #
2-1416010-6
|
TTI | General Purpose Relays RE034012 RELAY SPECIAL 10A Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.7200 / $1.8100 | Buy Now |
DISTI #
RE034012
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 6A, 6A/250VAC, PCB Min Qty: 1 | 3177 |
|
$1.4500 / $2.7300 | Buy Now |
DISTI #
AMP2-1416010-6
|
Interstate Connecting Components | RE034012 | 125 |
|
$1.9917 / $2.1009 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure20 x 10 x 10.6mm Coil voltage12V DC Coil resistance720 0hms | 1962 |
|
$1.8553 / $1.9722 | Buy Now |
|
Master Electronics | General Purpose Relay - SPST-NO (1 Form A) - 16.7mA 12VDC Coil - 6A Contact Rating - 400VAC Switching - Fully Sealed - PC Pin - Through Hole. RoHS: Compliant |
5051 In Stock |
|
$1.7700 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE034012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RE034012
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 10mm x 10.6mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |
This table gives cross-reference parts and alternative options found for RE034012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE034012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393217-5 | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 6A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RE034012 vs 1-1393217-5 |