-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 6A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77307409
|
Verical | Power Relay 24VDC 6A SPST-NO(20x10x10.6)mm THT Min Qty: 16 Package Multiple: 1 | Americas - 66 |
|
$5.9394 / $6.2222 | Buy Now |
DISTI #
1393217-8
|
TTI | General Purpose Relays RE030024 Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000267898
|
Sager | General Purpose Relays SPST-NO PCB 6A 24VDC | 0 |
|
Buy Now | |
|
Chip1Cloud | RELAY GEN PURPOSE SPST 6A 24V | 7000 |
|
RFQ | |
DISTI #
3133383
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5715 / $2.1720 | Buy Now |
DISTI #
3133383
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4556 / $2.5221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE030024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RE030024
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 6A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 10.6mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for RE030024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE030024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393217-8 | Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 6A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RE030024 vs 1-1393217-8 |
RE034024 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RE030024 vs RE034024 |