Part Details for RE012020BB20136BJ1 by Vishay Intertechnologies
Overview of RE012020BB20136BJ1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE012020BB20136BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE012020BB20136BJ1
|
Avnet Americas | RE012020 2KVP 200pF ?10% R85 832 - Bulk (Alt: RE012020BB20136BJ1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for RE012020BB20136BJ1
RE012020BB20136BJ1 CAD Models
RE012020BB20136BJ1 Part Data Attributes
|
RE012020BB20136BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE012020BB20136BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | CERAMIC | |
Length | 22 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R85 | |
Temperature Coefficient | 750ppm/K ppm/°C | |
Terminal Shape | LUG |