There are no models available for this part yet.
Overview of RE-301-CO2 by Yamato Material Co., Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Price & Stock for RE-301-CO2 by Yamato Material Co., Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38246.1
|
TestEquity LLC | Yamato RE-301-CO2 Rotary Evaporator, BO410 Oil Bath, Glassware C, 240 V, 1.5A, 250 rpm, RE301 Series | 0 |
|
$4,060.0000 | Buy Now |