There are no models available for this part yet.
Overview of RE-301-AO by Yamato Material Co., Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RE-301-AO by Yamato Material Co., Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38214.1
|
TestEquity LLC | Yamato RE-301-AO Rotary Evaporator, BO400 Oil Bath, Glassware A, 240 V, 1.5A, 250 rpm, RE301 Series | 0 |
|
$3,705.0000 | Buy Now |