RE-3.33.3S/HP
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module

Overview of RE-3.33.3S/HP by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RE-3.33.3S/HP by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RE-3.33.3S/HP-ND
DigiKey DC DC CONVERTER 3.3V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $8.3160
$8.3160 Buy Now
DISTI # 919-RE-3.33.3SHP
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 3.3Vout RoHS: Compliant 0
  • 1 $8.7000
  • 10 $8.5700
  • 25 $8.0800
  • 100 $7.9500
  • 250 $7.8100
  • 500 $7.5500
$7.5500 / $8.7000 Order Now
DISTI # 72091391
RS DC-DC Converter, SIP7 2kV unreg, 1W,3.3V, 303mA, RE Series | RECOM Power Inc. RE-3.33.3S/HP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $8.5800
  • 50 $8.3300
$8.3300 / $8.5800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $6.4900
$6.4900 Buy Now
Onlinecomponents.com Unregulated DC-DC Converter - 1W - Input: 3.3VDC (+/-) 10% - Output: 3.3VDC - 2kV/1Sec Isolation - Short Circuit Protection - 4 Lead SIP RoHS: Compliant 0
  • 25 $7.8000
  • 50 $7.6800
  • 100 $7.4500
  • 250 $6.8400
  • 500 $6.7300
  • 1,000 $6.6300
  • 2,500 $6.4000
$6.4000 / $7.8000 Buy Now
DISTI # 000000000006052119
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 3.3Vout Min Qty: 1 0
  • 1 $7.5200
  • 10 $7.3000
  • 25 $7.1000
  • 50 $6.9100
  • 100 $6.8100
  • 250 $6.6400
$6.6400 / $7.5200 Buy Now

CAD Models for RE-3.33.3S/HP by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RE-3.33.3S/HP by RECOM Power Inc

RE-3.33.3S/HP
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SIP-7/4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.63 V
Input Voltage-Min
2.97 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PSMA-T4
JESD-609 Code
e3
Length
19.6 mm
Load Regulation-Max
20%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.465 V
Output Voltage-Min
3.135 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. RE-3.33.3S/HP
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module
    VS

Alternate Parts for RE-3.33.3S/HP

This table gives cross-reference parts and alternative options found for RE-3.33.3S/HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE-3.33.3S/HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REM1-3.33.3S (51000435) Unregulated DC/DC Converter; In-V: 3.3; Out-V: 3.3; In V MIN: 2.97; In V MAX: 3.62999999999999; Out V MIN: 3.29999999999999; Out V MAX: 3.29999999999999; Out-mA: 303; Isolation: 5.2kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 3.3; MC OUTPUT-V: 3.3; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube RECOM Power Inc RE-3.33.3S/HP vs REM1-3.33.3S (51000435)
PDS1-S3-S3-D 3.3 Vdc, 0.303 A, 1 W, 3~3.6 Vdc Input Range CUI Inc RE-3.33.3S/HP vs PDS1-S3-S3-D
PDS1-S3-S3-M-TR IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module CUI Inc RE-3.33.3S/HP vs PDS1-S3-S3-M-TR
PES1-S3-S5-M 5 Vdc, 0.2 A, 1 W, 2.97~3.63 Vdc Input Range CUI Inc RE-3.33.3S/HP vs PES1-S3-S5-M
AM1SS-0305S-NZ DC/DC Converter; Product Weight (grams): 1.2; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 76; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.6; H (mm): 10.1; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous Aimtec RE-3.33.3S/HP vs AM1SS-0305S-NZ
PDM1-S3-S3-S 3.3 Vdc, 0.303 A, 1 W, 2.97~3.63 Vdc Input Range CUI Inc RE-3.33.3S/HP vs PDM1-S3-S3-S
RO-3.33.3S/P DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 RECOM Power Inc RE-3.33.3S/HP vs RO-3.33.3S/P
PEM1-S3-S5-S 3.3 Vdc, .303 A, 1 W. CUI Inc RE-3.33.3S/HP vs PEM1-S3-S5-S
RSS-3.33.3 DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 RECOM Power Inc RE-3.33.3S/HP vs RSS-3.33.3
RO-3.33.3S/H DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 RECOM Power Inc RE-3.33.3S/HP vs RO-3.33.3S/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE-3.33.3S/HP by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE-3.33.3S/HP by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RE-3.33.3S/HP would you like to use for your alert(s)?
  • Please alert me when RE-3.33.3S/HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE-3.33.3S/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE-3.33.3S/HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE-3.33.3S/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE-3.33.3S/HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE-3.33.3S/HP by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: