Part Details for RDXK810_T0_00601 by PanJit Group
Overview of RDXK810_T0_00601 by PanJit Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51701-10006012AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 60S 12P | |
10116782-006010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 6 Position. |
Price & Stock for RDXK810_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-RDXK810_T0_00601-ND
|
DigiKey | DXK,GLASS PASSIVATED FAST BRIDGE Min Qty: 1 Lead time: 10 Weeks |
5576 In Stock |
|
$0.2306 / $1.0000 | Buy Now |