Part Details for RDT-4.000-1375-NS1 by Raltron Electronics Corporation
Overview of RDT-4.000-1375-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1375NBGI | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz | |
F1375NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz | |
R7F701375EAFP | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Electronic Power Steering Systems |
Price & Stock for RDT-4.000-1375-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RDT-4.000-1375-NS1-ND
|
DigiKey | 13mm OD x 7.5mm Piezo Transducer Min Qty: 1 Lead time: 8 Weeks Container: Tray |
997 In Stock |
|
$0.5500 / $1.1100 | Buy Now |