Part Details for RDSF012030K00JFBNI by Vishay Intertechnologies
Overview of RDSF012030K00JFBNI by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDSF012030K00JFBNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDSF012030K00JFBNI
|
Avnet Americas | RDSF0120-NI 30K 5% F B - Bulk (Alt: RDSF012030K00JFBNI) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1653 / $356.4000 | Buy Now |
DISTI #
71-RDSF012030K00JFNI
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 120W 30Kohms 5% Non-Inductive RoHS: Compliant | 0 |
|
$62.3800 / $83.9700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$330.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$330.0000 | Buy Now |