Part Details for RDS7-4S-1011-73-RA-508-D-67 by Same Sky
Overview of RDS7-4S-1011-73-RA-508-D-67 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for RDS7-4S-1011-73-RA-508-D-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS7-4S-1011-73-RA-508-D-67-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 500 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6878 | Buy Now |
DISTI #
179-S101173RA508D67
|
Mouser Electronics | DIP Switches / SIP Switches 4 Position Through Hole 5.08 mm Pitch IP67 Right Angle 7.3 mm Raised Actuator RoHS: Compliant | 0 |
|
$1.3200 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
Part Details for RDS7-4S-1011-73-RA-508-D-67
RDS7-4S-1011-73-RA-508-D-67 CAD Models
RDS7-4S-1011-73-RA-508-D-67 Part Data Attributes
|
RDS7-4S-1011-73-RA-508-D-67
Same Sky
Buy Now
|
Compare Parts:
RDS7-4S-1011-73-RA-508-D-67
Same Sky
|
Samacsys Manufacturer | Same Sky |