Part Details for RDS7-4S-1011-73-RA-254-D-67 by Same Sky (Formerly CUI Devices)
Overview of RDS7-4S-1011-73-RA-254-D-67 by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for RDS7-4S-1011-73-RA-254-D-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS7-4S-1011-73-RA-254-D-67-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 500 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6411 | Buy Now |