Part Details for RDS7-10S-1065-73-SMT-TR-67 by Same Sky
Overview of RDS7-10S-1065-73-SMT-TR-67 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for RDS7-10S-1065-73-SMT-TR-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-0S106573SMTTR67
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position Surface Mount 2.54 mm Pitch IP67 Flush 7.3 mm Raised Actuator RoHS: Compliant | 360 |
|
$1.3200 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 540 Package Multiple: 180 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
DISTI #
RDS710S106573SMT
|
TME | Encoding switch, DEC/BCD, Pos: 10, SMT, Rcont max: 80mΩ, Mat: LCP Min Qty: 540 | 0 |
|
$1.7400 | RFQ |
DISTI #
C1S168000140620
|
Chip1Stop | 10 Position, Surface Mount, 2.54 mm Pitch, IP67, Flush 7.3 mm Raised Actuator, DIP Switch | 180 |
|
$1.7500 / $2.7700 | Buy Now |