Part Details for RDS7-10S-1011-73-RA-508-D-67 by Same Sky
Overview of RDS7-10S-1011-73-RA-508-D-67 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for RDS7-10S-1011-73-RA-508-D-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS7-10S-1011-73-RA-508-D-67-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
500 In Stock |
|
$1.3275 / $2.6300 | Buy Now |
DISTI #
179-0S101173RA508D67
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position Through Hole 5.08 mm Pitch IP67 Right Angle 7.3 mm Raised Actuator RoHS: Compliant | 400 |
|
$1.3200 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
DISTI #
RDS710S101173RA508
|
TME | Encoding switch, DEC/BCD, Pos: 10, THT, Rcont max: 80mΩ, Mat: PA66 Min Qty: 500 | 0 |
|
$1.7700 | RFQ |