Part Details for RDS6-8S-1065-1-SMT-TR by Same Sky
Overview of RDS6-8S-1065-1-SMT-TR by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1065-221KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1065-171 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for RDS6-8S-1065-1-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS6-8S-1065-1-SMT-TRCT-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$1.3725 / $3.0900 | Buy Now |
DISTI #
179-RDS68S10651SMTTR
|
Mouser Electronics | DIP Switches / SIP Switches 8 Position Surface Mount 2.54 mm Pitch Flush Cross Actuator w/ Cap RoHS: Compliant | 599 |
|
$1.3700 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
RDS68S10651SMTTR
|
TME | Encoding switch, DEC/BCD, Pos: 8, SMT, Rcont max: 80mΩ, PA66 Min Qty: 600 | 0 |
|
$1.8300 | RFQ |