Part Details for RDS4-8S-1012-73-RA-254-D-67 by Same Sky
Overview of RDS4-8S-1012-73-RA-254-D-67 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RDS4-8S-1012-73-RA-254-D-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS4-8S-1012-73-RA-254-D-67-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
500 In Stock |
|
$1.3275 / $2.6300 | Buy Now |
DISTI #
179-8S101273RA254D67
|
Mouser Electronics | DIP Switches / SIP Switches 8 Position Through Hole 2.54 mm Pitch IP67 Right Angle 7.3 mm Raised Actuator RoHS: Compliant | 400 |
|
$1.3200 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
DISTI #
RDS48S101273RA254
|
TME | Encoding switch, DEC/BCD, Pos: 8, THT, Rcont max: 80mΩ, Mat: PA66 Min Qty: 500 | 0 |
|
$1.7700 | RFQ |
Part Details for RDS4-8S-1012-73-RA-254-D-67
RDS4-8S-1012-73-RA-254-D-67 CAD Models
RDS4-8S-1012-73-RA-254-D-67 Part Data Attributes
|
RDS4-8S-1012-73-RA-254-D-67
Same Sky
Buy Now
|
Compare Parts:
RDS4-8S-1012-73-RA-254-D-67
Same Sky
|
Samacsys Manufacturer | Same Sky |