Part Details for RDS3-4S-1012-1-RA-508-D by Same Sky
Results Overview of RDS3-4S-1012-1-RA-508-D by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDS3-4S-1012-1-RA-508-D Information
RDS3-4S-1012-1-RA-508-D by Same Sky is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
MC10125P | Rochester Electronics LLC | MC10125 - Quad MECL to TTL Translator | |
MC10125FN-G | Rochester Electronics LLC | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Price & Stock for RDS3-4S-1012-1-RA-508-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS3-4S-1012-1-RA-508-D-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 500 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7705 | Buy Now |
DISTI #
179-DS34S10121A508D
|
Mouser Electronics | DIP Switches / SIP Switches 4 Position Through Hole 5.08 mm Pitch Right Angle Flush Cross Actuator w... more RoHS: Compliant | 0 |
|
$1.5700 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$1.4400 / $1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
DISTI #
RDS34S10121RA508D
|
TME | Encoding switch, DEC/BCD, Pos: 4, THT, Rcont max: 80mΩ, PA66 Min Qty: 500 | 0 |
|
$1.8600 | RFQ |