Part Details for RDS3-16S-1065-2-D by Same Sky
Overview of RDS3-16S-1065-2-D by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-221KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for RDS3-16S-1065-2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS3-16S-1065-2-D-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
198 In Stock |
|
$1.2417 / $2.7700 | Buy Now |
DISTI #
179-RDS316S10652D
|
Mouser Electronics | DIP Switches / SIP Switches 16 Position Through Hole 2.54 mm Pitch Flush Cross Actuator w/ Cap RoHS: Compliant | 145 |
|
$1.2300 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2500 | Buy Now |
DISTI #
69241238
|
Verical | Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2322 | Americas - 100 |
|
$0.9245 | Buy Now |
Part Details for RDS3-16S-1065-2-D
RDS3-16S-1065-2-D CAD Models
RDS3-16S-1065-2-D Part Data Attributes
|
RDS3-16S-1065-2-D
Same Sky
Buy Now
|
Compare Parts:
RDS3-16S-1065-2-D
Same Sky
|
Samacsys Manufacturer | Same Sky |