There are no models available for this part yet.
Overview of RDS3-16S-1012-RA-254-D by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RDS3-16S-1012-RA-254-D by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-RDS3-16S-1012-RA-254-D-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
476 In Stock |
|
$1.3034 / $2.9100 | Buy Now | |
DISTI #
179-S316S1012RA254D
|
Mouser Electronics | DIP Switches / SIP Switches 16 Position Through Hole 2.54 mm Pitch Right Angle Flush Cross Actuator w/ Cap RoHS: Compliant | 400 |
|
$1.2800 / $2.5000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3200 | Buy Now | ||
DISTI #
RDS316S1012RA254D
|
TME | Encoding switch, DEC/BCD, Pos: 16, THT, Rcont max: 80mΩ, Mat: PA66 Min Qty: 500 | 0 |
|
$1.7100 | RFQ |
CAD Models for RDS3-16S-1012-RA-254-D by Same Sky
Part Data Attributes for RDS3-16S-1012-RA-254-D by Same Sky
RDS3-16S-1012-RA-254-D
Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
RDS3-16S-1012-RA-254-DSame SkyVS
-