Part Details for RDS3-10S-1012-RA-254-D by Same Sky
Results Overview of RDS3-10S-1012-RA-254-D by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDS3-10S-1012-RA-254-D Information
RDS3-10S-1012-RA-254-D by Same Sky is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
MC10125P | Rochester Electronics LLC | MC10125 - Quad MECL to TTL Translator | |
MC10125FN-G | Rochester Electronics LLC | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Price & Stock for RDS3-10S-1012-RA-254-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS3-10S-1012-RA-254-D-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
489 In Stock |
|
$1.6182 / $2.7300 | Buy Now |
DISTI #
179-310S1012RA254D
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position Through Hole 2.54 mm Pitch Right Angle Flush Cross Actuator ... more RoHS: Compliant | 400 |
|
$1.3500 / $2.4100 | Buy Now |
DISTI #
V99:2348_28377637
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 | Americas - 100 |
|
$0.7575 / $1.3196 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.0500 | Buy Now |
DISTI #
69237488
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2326 | Americas - 100 |
|
$0.7575 / $0.7751 | Buy Now |
DISTI #
RDS310S1012RA254D
|
TME | Encoding switch, DEC/BCD, Pos: 10, THT, Rcont max: 80mΩ, PA66 Min Qty: 500 | 0 |
|
$1.7100 | RFQ |
Part Details for RDS3-10S-1012-RA-254-D
RDS3-10S-1012-RA-254-D CAD Models
RDS3-10S-1012-RA-254-D Part Data Attributes
|
RDS3-10S-1012-RA-254-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
RDS3-10S-1012-RA-254-D
Same Sky
10 Position, Through Hole, 2.54 mm Pitch, Right Angle, Flush Cross Actuator w/ Cap, DIP Switch
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Switch Type | ROTARY CODED SWITCH |