There are no models available for this part yet.
Overview of RDS2-8S-1012-RA-508-D-67 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RDS2-8S-1012-RA-508-D-67 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-RDS2-8S-1012-RA-508-D-67-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
500 In Stock |
|
$1.2825 / $2.5400 | Buy Now | |
DISTI #
179-28S1012RA508D67
|
Mouser Electronics | DIP Switches / SIP Switches 8 Position Through Hole 5.08 mm Pitch IP67 Right Angle Flush Arrow Actuator RoHS: Compliant | 400 |
|
$1.2800 / $2.5300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3700 | Buy Now | ||
DISTI #
69237498
|
Verical | Switch DIP N.O./N.C. SP8T 8 Recessed Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2326 | Americas - 100 |
|
$0.9967 / $1.3351 | Buy Now | |
DISTI #
RDS28S1012RA508D
|
TME | Encoding switch, DEC/BCD, Pos: 8, THT, Rcont max: 80mΩ, Mat: PA66 Min Qty: 500 | 0 |
|
$1.7100 | RFQ | |
DISTI #
C1S168000156630
|
Chip1Stop | 8 Position, Through Hole, 5.08 mm Pitch, IP67, Right Angle, Flush Arrow Actuator, DIP Switch | 100 |
|
$1.9800 | Buy Now |
CAD Models for RDS2-8S-1012-RA-508-D-67 by Same Sky
Part Data Attributes for RDS2-8S-1012-RA-508-D-67 by Same Sky
RDS2-8S-1012-RA-508-D-67
Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
RDS2-8S-1012-RA-508-D-67Same SkyVS
-