Part Details for RDS180A-24-12 by TDK Corporation
Overview of RDS180A-24-12 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS180A-24-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDS180A-24-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 15A 180W Chassis Mount - Bulk (Alt: RDS180A-24-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$874.8868 | Buy Now |