Part Details for RDS1-10S-1065-SMT-TR-67 by Same Sky
Overview of RDS1-10S-1065-SMT-TR-67 by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for RDS1-10S-1065-SMT-TR-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
RDS110S1065SMTTR67
|
TME | Encoding switch, DEC/BCD, Pos: 10, SMT, Rcont max: 80mΩ, Mat: LCP Min Qty: 600 | 0 |
|
$1.6800 | RFQ |