Part Details for RDS-16S-7229-C-D by Same Sky
Overview of RDS-16S-7229-C-D by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72291L10PF8 | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 5.0V | |
72291L15TFI8 | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 5.0V | |
72294L20PF9 | Renesas Electronics Corporation | FIFO |
Price & Stock for RDS-16S-7229-C-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS-16S-7229-C-D-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1019 In Stock |
|
$1.3760 / $3.0700 | Buy Now |
DISTI #
490-RDS16S7229CD
|
Mouser Electronics | DIP Switches / SIP Switches Rotary DIP Switch, 7.2 x 7.2 x 2.9 mm, cross actuator, 16 pos, TH | 0 |
|
$1.3600 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 70 Container: Tube | 0Tube |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | 16 Position, Through Hole, 5.08 mm Pitch, IP67, Flat Cross Rotary Actuator, DIP Switch RoHS: Compliant |
405 Partner Stock |
|
$1.5700 / $2.6800 | Buy Now |
DISTI #
RDS16S7229CD
|
TME | Encoding switch, DEC/BCD, Pos: 16, THT, Rcont max: 100mΩ, LCP, IP67 Min Qty: 490 | 0 |
|
$1.8200 | RFQ |
|
Master Electronics | 16 Position, Through Hole, 5.08 mm Pitch, IP67, Flat Cross Rotary Actuator, DIP Switch RoHS: Compliant |
405 Partner Stock |
|
$1.5700 / $2.6800 | Buy Now |
Part Details for RDS-16S-7229-C-D
RDS-16S-7229-C-D CAD Models
RDS-16S-7229-C-D Part Data Attributes
|
RDS-16S-7229-C-D
Same Sky
Buy Now
|
Compare Parts:
RDS-16S-7229-C-D
Same Sky
|
Samacsys Manufacturer | Same Sky |