Part Details for RDS-16S-7229-A-CR by Same Sky
Overview of RDS-16S-7229-A-CR by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for RDS-16S-7229-A-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS-16S-7229-A-CR-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
338 In Stock |
|
$1.4166 / $3.1600 | Buy Now |
DISTI #
490-RDS16S7229ACR
|
Mouser Electronics | DIP Switches / SIP Switches Rotary DIP Switch, 7.2 x 7.2 x 2.9 mm, arrow actuator 16 pos, crimped, TH RoHS: Compliant | 0 |
|
$1.3900 / $2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 70 Container: Tube | 0Tube |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | 16 Position, Through Hole, 5.08 mm Pitch, IP67, Flat master Rotary Actuator, DIP Switch RoHS: Compliant |
328 Partner Stock |
|
$1.3800 / $2.0900 | Buy Now |
DISTI #
53368462
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flat Arrow 0.1A 50VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2103 | Americas - 40 |
|
$0.3495 / $0.3498 | Buy Now |
DISTI #
RDS16S7229ACR
|
TME | Encoding switch, DEC/BCD, Pos: 16, THT, Rcont max: 100mΩ, LCP, IP67 Min Qty: 490 | 0 |
|
$1.8800 | RFQ |
|
Master Electronics | 16 Position, Through Hole, 5.08 mm Pitch, IP67, Flat master Rotary Actuator, DIP Switch RoHS: Compliant |
328 Partner Stock |
|
$1.3800 / $2.0900 | Buy Now |