Part Details for RDS-16S-1045-SMT-TR by Same Sky
Overview of RDS-16S-1045-SMT-TR by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL1010-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for RDS-16S-1045-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS-16S-1045-SMT-CT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
813 In Stock |
|
$1.4136 / $3.1200 | Buy Now |
DISTI #
490-RDS16S1045SMTTR
|
Mouser Electronics | Coded Rotary Switches Rotary DIP switch, 10 x 10 x 4.5 mm, 16 position, black, SMT, TR RoHS: Compliant | 723 |
|
$1.4000 / $2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | 16 Position, SMT, 2.54 mm Pitch, Tape and Reel, Rotary Actuator, DIP Switch RoHS: Compliant | 0 |
|
$1.3600 / $1.6600 | Buy Now |
DISTI #
RDS16S1045SMTTR
|
TME | Encoding switch, DEC/BCD, Pos: 16, SMT, Rcont max: 50mΩ, PA9T Min Qty: 900 | 0 |
|
$1.8500 | RFQ |
Part Details for RDS-16S-1045-SMT-TR
RDS-16S-1045-SMT-TR CAD Models
RDS-16S-1045-SMT-TR Part Data Attributes
|
RDS-16S-1045-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
RDS-16S-1045-SMT-TR
Same Sky
|
Samacsys Manufacturer | Same Sky |