Part Details for RDS-10S-7229-S-CR by Same Sky (Formerly CUI Devices)
Overview of RDS-10S-7229-S-CR by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72291L10PF8 | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 5.0V | |
72291L15TFI8 | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 5.0V | |
72294L20PF9 | Renesas Electronics Corporation | FIFO |
Price & Stock for RDS-10S-7229-S-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS-10S-7229-S-CR-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 50V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
483 In Stock |
|
$1.4312 / $1.9900 | Buy Now |