-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS-10S-7229-A-D-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 50V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
300 In Stock |
|
$1.3760 / $3.0700 | Buy Now |
DISTI #
490-RDS10S7229AD
|
Mouser Electronics | DIP Switches / SIP Switches Rotary DIP Switch, 7.2 x 7.2 x 2.9 mm, arrow actuator 10 pos, TH | 0 |
|
$1.3500 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 70 Container: Tube | 0Tube |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | 10 Position, Through Hole, 5.08 mm Pitch, IP67, Flat master Rotary Actuator, DIP Switch RoHS: Compliant |
342 Partner Stock |
|
$1.3400 / $2.0300 | Buy Now |
DISTI #
53368502
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flat Arrow 0.1A 50VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2103 | Americas - 70 |
|
$1.4033 | Buy Now |
DISTI #
RDS10S7229AD
|
TME | Encoding switch, DEC/BCD, Pos: 10, THT, Rcont max: 100mΩ, LCP, IP67 Min Qty: 490 | 0 |
|
$1.8200 | RFQ |
|
Master Electronics | 10 Position, Through Hole, 5.08 mm Pitch, IP67, Flat master Rotary Actuator, DIP Switch RoHS: Compliant |
342 Partner Stock |
|
$1.3400 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy