There are no models available for this part yet.
Overview of RDRW1901222BK1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RDRW1901222BK1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67C1095
|
Newark | Drawer, Storage, 19In, Steel, Black, Accessory Type:22" Deep Rail Mounted Storage Drawer, For Use With:19" Racks, Enclosure Material:Steel, Body Color:Black, External Height:12.25", External Width:17.36", External Depth:22.25" Rohs Compliant: Yes |Hammond RDRW1901222BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$359.6200 / $382.4900 | Buy Now | |
DISTI #
HM5691-ND
|
DigiKey | DRAWER 22.1X17.4X12.3" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$345.7988 / $367.9300 | Buy Now | |
DISTI #
3937-RDRW1901222BK1-ND
|
DigiKey | DRAWER 22.1X17.4X12.3" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$622.5090 / $711.4400 | Buy Now | |
DISTI #
546-RDRW1901222BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Lock Storage Drawer 12.25 x 17.36" RoHS: Compliant | 0 |
|
$354.0900 / $367.7900 | Order Now | |
DISTI #
70164328
|
RS | Drawer, Storage, Steel, 14 ga., Rail Mount, 22 in., 12.25 in., 19 in., 120 lbs. | Hammond Manufacturing RDRW1901222BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$367.7900 | RFQ | |
Onlinecomponents.com | rack - drawer kit RoHS: Compliant | 19 Factory Stock |
|
$351.1500 / $360.3900 | Buy Now | ||
Powell Electronics | DRAWER KIT 7U X 22" DP Min Qty: 1 | 13 |
|
$498.0000 | Buy Now | ||
Master Electronics | rack - drawer kit RoHS: Compliant | 19 Factory Stock |
|
$351.1500 / $360.3900 | Buy Now |