Part Details for RDRW1900512BK1 by Hammond Manufacturing
Overview of RDRW1900512BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDRW1900512BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F066
|
Newark | Drawer, Accessory Type:Drawer, For Use With:19" Panel Width Racks, Enclosure Material:Steel, Body Color:Black, External Height:5.25", External Width:17.36", External Depth:12.25", Product Range:-, Body Material:Steel, Colour:Black Rohs Compliant: Yes |Hammond RDRW1900512BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$264.9000 / $278.5000 | Buy Now |
DISTI #
HM5688-ND
|
DigiKey | DRAWER 12.1X17.4X5.3" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$261.7240 / $271.4200 | Buy Now |
DISTI #
546-RDRW1900512BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Lock Storage Drawer 3U x 12" Depth RoHS: Compliant | 0 |
|
$257.0900 / $265.8400 | Order Now |
DISTI #
70164324
|
RS | Drawer, Storage, Steel, 14 ga., Rail Mount, 12 in., 5.25 in., 19 in., 120 lbs. | Hammond Manufacturing RDRW1900512BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$273.5300 / $287.9300 | Buy Now |
|
Onlinecomponents.com | rack - drawer kit RoHS: Compliant |
1 In Stock 31 Factory Stock |
|
$236.8300 / $260.5000 | Buy Now |
|
Powell Electronics | DRAWER KIT 3U X 12" DP Min Qty: 1 | 20 |
|
$349.0000 | Buy Now |
|
Master Electronics | rack - drawer kit RoHS: Compliant |
1 In Stock 31 Factory Stock |
|
$236.8300 / $260.5000 | Buy Now |