Part Details for RDR111034A by Essentra Components
Overview of RDR111034A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDR111034A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RDR111034A
|
Mouser Electronics | Mounting Hardware 13mm Round Tube Glide: Polished BLK LDPE RoHS: Compliant | 0 |
|
$0.0790 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0635 | Buy Now |
|
Onlinecomponents.com | Round Glide - 13.0 mm (0.512 in) Material - LDPE - Color - Black RoHS: Compliant | 0 |
|
$0.0641 / $0.0757 | Buy Now |