Part Details for RDP5UM-RDP5UM-TR7A05 by Amphenol LTW Technology
Overview of RDP5UM-RDP5UM-TR7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDP5UM-RDP5UM-TR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3920
|
Newark | Rj45, Large Size, 1.5A, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw RDP5UM-RDP5UM-TR7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8200 / $20.2300 | Buy Now |
DISTI #
1754-RDP5UM-RDP5UM-TR7A05-ND
|
DigiKey | RJ45, LARGE SIZE, 1.5A, OVERMOLD Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9960 | Buy Now |
DISTI #
72120674
|
RS | Connector, RJ45 DOUBLE END OVERMOLDING LARGE SIZE PLASTIC LOCK UNSHIELDED L=5M | Amphenol LTW Technology RDP5UM-RDP5UM-TR7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4000 | RFQ |
DISTI #
LTWRDP5UM-RDP5UM-TR7A05
|
Heilind Electronics | RJ45, LARGE SIZE, 1.5A, OVERMO D PLASTIC, C5E UNSHLD, M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1800 / $19.2200 | Buy Now |
DISTI #
LTWRDP5UM-RDP5UM-TR7A05
|
Interstate Connecting Components | RJ45, LARGE SIZE, 1.5A, OVERMO D PLASTIC, C5E UNSHLD, M | 0 |
|
Buy Now |