Part Details for RDP5SM-SPG06M-SL7B10 by Amphenol Corporation
Overview of RDP5SM-SPG06M-SL7B10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDP5SM-SPG06M-SL7B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDP5SM-SPG06M-SL7B
|
Avnet Americas | Cable Assembly CAT5e FTP Solid 10m RJ45 Plug to Shielded Plug - Bulk (Alt: RDP5SM-SPG06M-SL7B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.7901 | Buy Now |
DISTI #
523-P5SMSPG06MSL7B10
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ, Large Size, Plastic, 1.5A, Cat 5e, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP67 RoHS: Compliant | 6 |
|
$23.6500 / $32.3600 | Buy Now |