Part Details for RDP-5SAMMM-TLM7B02 by Amphenol LTW Technology
Overview of RDP-5SAMMM-TLM7B02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDP-5SAMMM-TLM7B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3822
|
Newark | Rj, Large Size, Plastic, 1.5A, Cat 5E, Straight, 3 Points Lock, Overmolded, Length 2000Mm, Ip67 Mated Rohs Compliant: Yes |Amphenol Ltw RDP-5SAmm-TLM7B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $11.5100 | Buy Now |
DISTI #
1754-RDP-5SAMMM-TLM7B02-ND
|
DigiKey | RJ45, LARGE SIZE, 1.5A, OVERMOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$8.2500 / $17.1400 | Buy Now |
DISTI #
72120571
|
RS | Connector, RJ45 OVERMOLDING LARGE SIZE LOCK L=2M | Amphenol LTW Technology RDP-5SAMMM-TLM7B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6000 | RFQ |
DISTI #
LTWRDP-5SAMMM-TLM7B02
|
Heilind Electronics | RJ, LARGE SIZE, PLASTIC, 1.5A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5000 / $10.9400 | Buy Now |
DISTI #
LTWRDP-5SAMMM-TLM7B02
|
Interstate Connecting Components | RJ, LARGE SIZE, PLASTIC, 1.5A, OVERMOLDED | 0 |
|
Buy Now |