Part Details for RDMF14TS394G by Akahane Electronics Ind Corp
Overview of RDMF14TS394G by Akahane Electronics Ind Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDMF14TS394G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S177000000126
|
Chip1Stop | 不燃性炭素皮膜抵抗器 RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0262 / $0.0375 | Buy Now |
Part Details for RDMF14TS394G
RDMF14TS394G CAD Models
RDMF14TS394G Part Data Attributes
|
RDMF14TS394G
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RDMF14TS394G
Akahane Electronics Ind Corp
RES,AXIAL,CARBON FILM,390K OHMS,250WV,2% +/-TOL,-1000,0PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Manufacturer Series | RDMF14 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RDMF | |
Technology | CARBON FILM | |
Temperature Coefficient | -700,0 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RDMF14TS394G
This table gives cross-reference parts and alternative options found for RDMF14TS394G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDMF14TS394G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDMF14S394G | RES,AXIAL,CARBON FILM,390K OHMS,250WV,2% +/-TOL,-1000,0PPM TC | Akahane Electronics Ind Corp | RDMF14TS394G vs RDMF14S394G |