Part Details for RDM37SB5 by Pancon Corporation
Overview of RDM37SB5 by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDM37SB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
27 In Stock |
|
$8.2000 / $40.8200 | Buy Now |
DISTI #
62451294
|
Verical | RDM37SB5 Min Qty: 3 Package Multiple: 3 Date Code: 1801 | Americas - 27 |
|
$10.6600 / $53.0660 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
27 In Stock |
|
$8.2000 / $40.8200 | Buy Now |
Part Details for RDM37SB5
RDM37SB5 CAD Models
RDM37SB5 Part Data Attributes
|
RDM37SB5
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
RDM37SB5
Pancon Corporation
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LAT-CON | |
Body Breadth | 0.49 inch | |
Body Depth | 0.72 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD (15) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 173.472 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | MOUNTING STUD | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 4/C | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 11.5648 N |
Alternate Parts for RDM37SB5
This table gives cross-reference parts and alternative options found for RDM37SB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDM37SB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H4R37RA29AS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | RDM37SB5 vs H4R37RA29AS |
PDF-37RS-P | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | RDM37SB5 vs PDF-37RS-P |
177-SD-C-H-37-S-OL2-RM8 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | RDM37SB5 vs 177-SD-C-H-37-S-OL2-RM8 |
PDF-37RS-E-A | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | RDM37SB5 vs PDF-37RS-E-A |
PDI-37R-9J | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | RDM37SB5 vs PDI-37R-9J |
L77SDCG37SVFM | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | RDM37SB5 vs L77SDCG37SVFM |
PDF-37RS-D | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | RDM37SB5 vs PDF-37RS-D |
DT8141K-F4R3-4F | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | RDM37SB5 vs DT8141K-F4R3-4F |
PDF-37R-JH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | RDM37SB5 vs PDF-37R-JH |
H5R37PF29BS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Thomas & Betts | RDM37SB5 vs H5R37PF29BS |